
Surface mount fixed inductor featuring a shielded drum core and ferrite material. Offers inductance values of 6.8µH (series: 29.38µH, parallel: 7.344µH) with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 1.3A, with DC resistance of 83.5mΩ (series: 167mΩ, parallel: 41.8mΩ). Operates within a temperature range of -40°C to 125°C.
Eaton DRQ74-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.3A |
| DC Resistance (DCR) | 83.5mR |
| DC Resistance (DCR) - Parallel | 41.8mR |
| DC Resistance (DCR) - Series | 167mR |
| Depth | 7.6mm |
| Height | 4.45mm |
| Inductance | 6.8uH |
| Inductance - Parallel | 7.344uH |
| Inductance - Series | 29.38uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 3.12A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.3A |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ74-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
