Surface mount shielded drum core inductor featuring a ferrite core. Offers inductance values of 82µH (series 323.8µH) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 910mA, with a DC resistance of 345mΩ (parallel) or 1.38Ω (series). Operating temperature range is -40°C to 125°C.
Eaton DRQ74-820-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 453mA |
| DC Resistance (DCR) | 690mR |
| DC Resistance (DCR) - Parallel | 345mR |
| DC Resistance (DCR) - Series | 1.38R |
| Depth | 7.6mm |
| Height | 4.45mm |
| Inductance | 82uH |
| Inductance - Parallel | 80.95uH |
| Inductance - Series | 323.8uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 1.11A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Rated Current-Max | 910mA |
| RoHS Compliant | No |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ74-820-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.