Eaton DRQ74-821-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 2.93R |
| DC Resistance (DCR) - Series | 11.7R |
| Height | 4.45mm |
| Inductance | 820uH |
| Inductance - Parallel | 812.7uH |
| Inductance - Series | 3.251mH |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ74-821-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.