Surface mount shielded drum core inductor with 8.2µH inductance and 20% tolerance at 100kHz. Features parallel inductance of 8.566µH and series inductance of 34.26µH. Offers a maximum DC current of 3.4A, with series DCR of 177mΩ and parallel DCR of 44.1mΩ. Operates from -40°C to 125°C, with a ferrite core material and two coils. Dimensions are 7.6mm x 7.6mm x 4.45mm.
Eaton DRQ74-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 44.1mR |
| DC Resistance (DCR) - Series | 177mR |
| Depth | 7.6mm |
| Height | 4.45mm |
| Inductance | 8.2uH |
| Inductance - Parallel | 8.566uH |
| Inductance - Series | 34.26uH |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DRQ |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.299inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton DRQ74-8R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.