Eaton DRQ74-R33-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 7.4mR |
| DC Resistance (DCR) - Series | 29.5mR |
| Height | 0.175inch |
| Inductance - Parallel | 294nH |
| Inductance - Series | 1.176uH |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DRQ |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 0.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DRQ74-R33-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.