Eaton E22B2 technical specifications.
| Package/Case | 600 |
| Mount | Screw |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton E22B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
