Eaton E30KLA1 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -29°C |
| Mount | Screw |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Eaton E30KLA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.