Eaton E52Q-DL30UAE01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 48 |
| Termination Type | CONNECTOR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton E52Q-DL30UAE01 to view detailed technical specifications.
No datasheet is available for this part.