INDUCTIVE PROXIMITY SENSOR; Sensing Range Max:1.5mm; Supply Voltage DC Min:-; Supply Voltage DC Max:-; Features:Shielded; Output Current Max:100mA; Power Connection Type:Power Cord; Sensing Face Diameter:8mm; Sensor Input:Inductive ;RoHS Compliant: No
Quick Jump:
Technical Specifications
Eaton E57-08PAS15-C technical specifications.
Compliance
RoHS
Not Compliant
Datasheet
Eaton E57-08PAS15-C Datasheet
Download the complete datasheet for Eaton E57-08PAS15-C to view detailed technical specifications.