Eaton E57P-18SNN5-C2 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 48 |
| Termination Type | CABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton E57P-18SNN5-C2 to view detailed technical specifications.
No datasheet is available for this part.