Eaton E59-A12C108D01-C1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 15 to 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18|24V |
| Cage Code | 81118 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Eaton E59-A12C108D01-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.