The Eaton E59-M12A105C02-A1 is an inductive proximity sensor module with a sensing distance range of 2 to 7 inches. It operates within an AC supply voltage range of 20 to 132 volts and has a hysteresis of 15%. The module is constructed with a stainless steel barrel body and features two cable terminals. It is designed to function within a temperature range of -40 to 70 degrees Celsius.
Eaton E59-M12A105C02-A1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 4mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 132V |
| Hysteresis | 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton E59-M12A105C02-A1 to view detailed technical specifications.
No datasheet is available for this part.