The Eaton E59-M12A105C02-D1 is an inductive proximity sensor module with a sensing distance range of 2 to 7 inches. It operates on a DC supply voltage of 6 to 48 volts and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The module is designed to operate within a temperature range of -40 to 70 degrees Celsius. It features a stainless steel barrel body with cable terminals and a 2-pin connection.
Eaton E59-M12A105C02-D1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 6 to 48V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton E59-M12A105C02-D1 to view detailed technical specifications.
No datasheet is available for this part.