The Eaton E59-M12C110C02-D3PP is an inductive proximity sensor module with a switching mode of NO/NC. It operates within a DC supply voltage range of 6 to 48V and has a sensing distance range of 7 to 15 inches. The module is constructed with a stainless steel barrel body and features a cable terminal type. It is designed to operate within a temperature range of -40 to 70°C.
Eaton E59-M12C110C02-D3PP technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO/NC |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 6 to 48V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton E59-M12C110C02-D3PP to view detailed technical specifications.
No datasheet is available for this part.