The Eaton E59-M30A115C02-D1 is an inductive proximity sensor module with a sensing distance range of 15 to 50 centimeters. It operates within a DC supply voltage range of 6 to 48 volts and has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C. The module features a stainless steel barrel body with a cable terminal type and a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
Eaton E59-M30A115C02-D1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 6 to 48V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton E59-M30A115C02-D1 to view detailed technical specifications.
No datasheet is available for this part.