The Eaton E59-M30A115D01P-D1 is an inductive proximity sensor module with a switching mode of NO and a sensing distance range of 15 to 50 centimeters. It operates within a temperature range of -40°C to 70°C and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The module has a 4-pin connector and is constructed with a stainless steel barrel body. It is suitable for use in applications requiring a sensing distance of 15 centimeters.
Eaton E59-M30A115D01P-D1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 48V |
| DC Supply Voltage | 6 to 48V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton E59-M30A115D01P-D1 to view detailed technical specifications.
No datasheet is available for this part.