The E59-M30C129A01-A1 is an inductive proximity sensor module with a sensing distance range of 15 to 50 mm. It operates within an AC supply voltage range of 20 to 132 V and has a maximum operating temperature of 70°C. The module features a stainless steel barrel body with a 3-pin connection. It is designed for use in applications where a sensing distance of up to 50 mm is required.
Eaton E59-M30C129A01-A1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 29mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 132V |
| Hysteresis | 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton E59-M30C129A01-A1 to view detailed technical specifications.
No datasheet is available for this part.