Eaton E65-SMSD200-GLD technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 18 |
| Supply Voltage-Max | 50 |
| Termination Type | CONNECTOR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton E65-SMSD200-GLD to view detailed technical specifications.
No datasheet is available for this part.