
The EASY209-SE is a DIN rail relay module from Eaton, with an operating temperature range of -25 to 55°C. It has a compact size of 90mm in width, 35.5mm in length, and 58mm in depth. The module is rated for IP20 and is RoHS compliant. It is designed for use on DIN rail and is part of the EASY series of relays.
Eaton EASY209-SE technical specifications.
| Package/Case | Module |
| Depth | 58mm |
| Length | 35.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EASY |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EASY209-SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
