Eaton EASY620-DC-TE technical specifications.
| Package/Case | Module |
| Depth | 58mm |
| Input Type | DIGITAL |
| Length | 110mm |
| Manufacturer Series | Easy 700, Easy 800, EC4P, MFD-CP8 |
| Number of Inputs | 12 |
| Number of Outputs | 6 |
| Ratings | IP20 |
| Series | EASY |
| Width | 107.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EASY620-DC-TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
