Eaton ECNR110 technical specifications.
| Mounting | Holder |
| Number of Terminals | 2 |
| Product Diameter (mm) | 39.62 |
| Termination Style | Lug |
| Current Rating | 110A |
| Type | Class RK5 |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Cage Code | 81118 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton ECNR110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.