The Eaton ECNR50 is a Class RK5 gas discharge tube with a voltage rating of 250V and a current rating of 50A. It features a slow blow acting mechanism and is mounted in a holder. The device has a product length of 76.2mm and a product diameter of 20.57mm, with a fuse size of 20.57mm x 76.2mm. It is designed for use in overvoltage and ESD protection applications.
Eaton ECNR50 technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 20.57 X 76.2 |
| Number of Terminals | 2 |
| Product Length (mm) | 76.2 |
| Product Diameter (mm) | 20.57 |
| Termination Style | Cartridge |
| Current Rating | 50A |
| Type | Class RK5 |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Cage Code | 81118 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton ECNR50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.