Eaton ED3125 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|125VDC |
| Current Rating | 125A |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton ED3125 to view detailed technical specifications.
No datasheet is available for this part.