Eaton ED400 technical specifications.
| Body Diameter | 38mm |
| Body Height | 50mm |
| Body Length | 50mm |
| Current | 400A |
| Current Rating | 400A |
| Diameter | 38mm |
| Fuse Current | 400A |
| Fuse Size | B4 |
| Length | 136mm |
| Max Voltage Rating (AC) | 415V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ED |
| Type | Electrical |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| Weight | 6.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton ED400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
