Eaton EFC301-3PB6 technical specifications.
| Type | Enclosed Fusible Disconnect Switch |
| Pole Throw Configuration | 3P |
| Max Current Rating | 30A |
| Mounting | Flange Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton EFC301-3PB6 to view detailed technical specifications.
No datasheet is available for this part.