Eaton ESD20 technical specifications.
| Body Diameter | 13.8mm |
| Body Length | 35.5mm |
| Fuse Current | 20A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ESD20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.