Eaton ESD63 technical specifications.
| Body Diameter | 17.5mm |
| Body Height | 35.5mm |
| Current Rating | 63A |
| Diameter | 17.5mm |
| Fuse Current | 63A |
| Fuse Size | F2 |
| Length | 1.398inch |
| Max Voltage Rating (DC) | 250V |
| Mount | Holder |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ESD |
| Type | Electrical |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 250V |
| Weight | 1.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton ESD63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
