Eaton ESR5-NO-31-230VAC technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 4A |
| Depth | 99mm |
| Length | 45mm |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Series | ESR5 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 114.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ESR5-NO-31-230VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.