
The ESR5-NO-31-24VAC-DC relay from Eaton is a 2-channel 3PST electromechanical relay with a contact current rating of 6A. It operates at 24VAC and 24VDC and has a termination type of screw. The relay is rated for IP20 and has a depth of 99mm, length of 22.5mm, and width of 114.5mm.
Eaton ESR5-NO-31-24VAC-DC technical specifications.
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Depth | 99mm |
| Length | 22.5mm |
| Number of Channels | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | ESR5 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 114.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ESR5-NO-31-24VAC-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
