Eaton ESR5-NV3-30 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Voltage Rating (DC) | 24V |
| Depth | 99mm |
| Length | 22.5mm |
| Number of Channels | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | ESR5 |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 114.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ESR5-NV3-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
