Eaton ESR5-VE3-42 technical specifications.
| Package/Case | Module |
| Height | 99mm |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | ESR5 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ESR5-VE3-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
