Eaton EU5C-SWD-EIP-4PT technical specifications.
| Package/Case | Module |
| Current Rating | 4mA |
| Length | 101mm |
| Number of Inputs | 4 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton EU5C-SWD-EIP-4PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.