Eaton EV10-20-B technical specifications.
| Current Rating | 20A |
| Voltage Rating | 500V |
| Termination Style | Tap |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 761A²s |
Download the complete datasheet for Eaton EV10-20-B to view detailed technical specifications.
No datasheet is available for this part.