Eaton F01A125V1-1/4AS technical specifications.
| Body Material | Glass |
| Package/Case | 125 |
| Current Rating | 1.25A |
| Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton F01A125V1-1/4AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.