Eaton F01A125V1AS technical specifications.
| Body Material | Glass |
| Current Rating | 1A |
| Diameter | 6.35mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton F01A125V1AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.