Fuse; Cylinder; Normal Blow; 3 2/10 A; F01/8AG; Glass; Cartridge; 125 V
Eaton F01A125V3-2/10A technical specifications.
| Body Material | Glass |
| Package/Case | 125 |
| Current Rating | 3.2A |
| Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton F01A125V3-2/10A to view detailed technical specifications.
No datasheet is available for this part.