Eaton F02A250V1AS technical specifications.
| Body Material | Glass |
| Current Rating | 1A |
| Diameter | 0.25inch |
| Fuse Size | 6.35 X 31.75mm |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | F02A |
| Voltage Rating (AC) | 250V |
| Weight | 0.112oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton F02A250V1AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.