Eaton F02A250V2A technical specifications.
| Body Material | Glass |
| Current Rating | 2A |
| Diameter | 0.25inch |
| Length | 1.25inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | F02A |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.128oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton F02A250V2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.