Eaton F02B250V1/10A technical specifications.
| Body Material | Glass |
| Current Rating | 100mA |
| Diameter | 6.35mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton F02B250V1/10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.