Eaton F02B250V1/8A technical specifications.
| Current Rating | 125mA |
| Diameter | 6.35mm |
| Fuse Size | 6.35 X 31.75mm |
| Length | 32mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton F02B250V1/8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.