Eaton F02B250V2-1/2A technical specifications.
| Body Material | Glass |
| Current Rating | 2.5A |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton F02B250V2-1/2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.