Eaton F02B250V3AS technical specifications.
| Body Material | Glass |
| Current Rating | 3A |
| Diameter | 6.35mm |
| Fuse Size | 6.35 X 31.75mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton F02B250V3AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.