Eaton F02B32V10AS technical specifications.
| Current Rating | 10A |
| Diameter | 0.25inch |
| Length | 1.25inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton F02B32V10AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.