Eaton F02B32V15A technical specifications.
| Current Rating | 15A |
| Diameter | 0.25inch |
| Fuse Size | 6.35 X 31.75mm |
| Length | 1.25inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton F02B32V15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.