Eaton F03A125V20AS technical specifications.
| Body Material | Ceramic |
| Current Rating | 20A |
| Diameter | 6.35mm |
| Fuse Size | 6.35 X 31.75mm |
| Max Voltage Rating (AC) | 125V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton F03A125V20AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.