Eaton F03A125V25AS technical specifications.
| Body Material | Ceramic |
| Current Rating | 25A |
| Diameter | 6.35mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton F03A125V25AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.