Eaton F03A250V1-1/4A technical specifications.
| Body Material | Ceramic |
| Current Rating | 1.25A |
| Diameter | 6.35mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton F03A250V1-1/4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.