Eaton F03A250V10AS technical specifications.
| Body Material | Ceramic |
| Current Rating | 10A |
| Diameter | 0.25inch |
| Fuse Size | 6.35 X 31.75mm |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | F03A |
| DC Rated Voltage | 250V |
| Weight | 0.16oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton F03A250V10AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.