Eaton F03A250V6AS technical specifications.
| Body Material | Ceramic |
| Current Rating | 6A |
| Diameter | 6.35mm |
| Fuse Size | 6.35 X 31.75mm |
| Max Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton F03A250V6AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.