Eaton F03A250V8AS technical specifications.
| Body Material | Ceramic |
| Current Rating | 8A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Mount | Holder |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton F03A250V8AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.